Panasonic 12TPC10M

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 12.5V, 20% +Tol, 20% -Tol, 10uF, 1411
$ 0.563
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 12TPC10M.

IHS

Datasheet5 pages6 years ago
Datasheet1 page22 years ago

Upverter

Panasonic SCT

RS (Formerly Allied Electronics)

TME

CAD Models

Download Panasonic 12TPC10M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 0.605
Stock
19,568
40,866
Authorized Distributors
4
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
12.5 V
12.5 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
80 mΩ
150 mΩ
Leakage Current
12.5 µA
12.5 µA
Dissipation Factor
10 %
-

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-11-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-04-30
LTD Date2024-10-31

Related Parts

KYOCERA AVXTPSW106M016R0600
Cap Tant Solid 10uF 16V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.6 Ohm 125°C T/R
Yageo GroupT491C106M016AT
Cap Tant Solid 10uF 16V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
KYOCERA AVXTAJC106M016RNJ
Cap Tant Solid 10uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R
KYOCERA AVXTPSB106M016R0800
Cap Tant Solid 10uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.8 Ohm 125C T/R
Cap Tant Solid 10uF 16V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125°C T/R
Yageo GroupT491C106M010AT
Cap Tant Solid 10uF 10V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R

Descriptions

Descriptions of Panasonic 12TPC10M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 12.5V, 20% +Tol, 20% -Tol, 10uF, 1411
Conductive Polymer Tantalum Solid Capacitor, 10 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 10uF 12.5VDC B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.08 Ohm 105C T/R
10UF SOLID POLYMER TANTALUM CAPACITOR, 12.5 V DC +/-20%, POSCAP SERIES
TPC Series 12.5 V 10 uF ±20 % Surface Mount Polymer Solid Tantalum Capacitor
CAP, 10µF, 12.5V, 20%; Capacitance: 10µF; Voltage Rating: 12.5V; Product Range: POSCAP TPC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B1; ESR: 0.08ohm; Operating Temperature Min: -55°C; Operating Temperature
Tantalum Capacitor, 10Uf, 12.5V, 20%, 1411, Full Reel; Rango De Producto:Serie Tpc; Capacidad:10Μf; Cubierta Del Condensador De Tantalio:1411 [Métrica 3528]; Resistencia Esr:0.08Ohm; Tensión Nominal:12.5V |Panasonic 12TPC10M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12TPC10M.