
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-18637-1-ND | 2,086 | 1 | Cut Tape | ||||||||
| Newark | T520T106M12RATE150 | 0 | 10 | Cut Tape | ||||||||
| Avnet | T520T106M12RATE150 | 0 | 3K | 13h | ||||||||
| Richardson RFPD | T520T106M12RATE150 | Contact | 3K | 17h | ||||||||
| Farnell | T520T106M12RATE150 | 0 | 10 | Cut Tape | 9h |
Download datasheets and manufacturer documentation for Yageo Group T520T106M12RATE150.
Download Yageo Group T520T106M12RATE150 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group T520T106M12RATE150 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group T520T106M12RATE150.