Panasonic 10THC68M

Panasonic 10THC68M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10THC68M.

IHS

Datasheet6 pages6 years ago

Panasonic

Upverter

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 10THC68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.015
$ 0.842
Stock
13,455
8,673
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
60 mΩ
Leakage Current
68 µA
68 µA
Dissipation Factor
10 %
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

PanasonicEEF-CT1A680R
Conductive Polymer Aluminum Electrolytic Capacitor, 68 µF, -55 to 105 ¡C
PanasonicEEF-CX1A680R
Conductive Polymer Aluminum Electrolytic Capacitor, 68 µF, -55 to 105 ¡C
Cap Tant Solid 68uF 10V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 105C T/R
Cap Aluminum Polymer 68uF 10VDC 20% (5 X 6mm) SMD 0.03 Ohm 2100mA 5000h 105C Automotive T/R
United Chemi-ConAPXE100ARA680ME61G
Cap Aluminum Polymer 68uF 10V 20% (5 X 5.8mm) SMD 0.028 Ohm 2310mA 2000h 105°C T/R
KYOCERA AVXRFS1A680MCN1GS
Cap Aluminum Polymer 68uF 10VDC 20% (5 X 5.7mm) SMD 0.03 Ohm 2000mA 2000h 105C T/R

Descriptions

Descriptions of Panasonic 10THC68M provided by its distributors.

Panasonic 10THC68M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 68 µF, -55 to 125 ¡C
Panasonic SCT
CONDUCTIVE POLYMER TANTALUM SOLID CAPACITOR Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
CAP, 68µF, 10V, 20%; Capacitance: 68µF; Voltage Rating: 10V; Product Range: POSCAP THC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.045ohm; Operating Temperature Min: -55°C; Operating Temperature Max:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America