Panasonic 10SVQP120M

Cap Aluminum Polymer 120uF 10VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 810mA 1000h 125C T/R
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SVQP120M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages15 years ago

Upverter

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
+16.76%

CAD Models

Download Panasonic 10SVQP120M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

United Chemi-ConAPXH100ARA121MH70G
Cap Aluminum Polymer 120uF 10VDC 20%( 8 X 6.7mm) SMD 0.035 Ohm 2800mA 1000h 125C T/R
Panasonic10SEP120M+TSS
Panasonic 10SEP120M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 6mm) SMD 0.025 Ohm 2530mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 6mm) SMD 0.027 Ohm 2300mA 5000h 105C Automotive T/R
United Chemi-ConAPXE100ARA121MF61G
Cap Aluminum Polymer 120uF 10V 20% (6.3 X 5.8mm) SMD 0.025 Ohm 2530mA 2000h 105°C T/R
United Chemi-ConAPXA100ARA121MH70G
Cap Aluminum Polymer 120uF 10V 20% (8 X 6.7mm) SMD 0.027 Ohm 2800mA 2000h 105°C T/R

Descriptions

Descriptions of Panasonic 10SVQP120M provided by its distributors.

Cap Aluminum Polymer 120uF 10VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 810mA 1000h 125C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 120uF, 3533
Panasonic 10SVQP120M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAP, 120µF, 10V, 20%; Capacitance: 120µF; Voltage Rating: 10V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVQP Series; ESR: 0.035ohm; Lifetime @ Temperature: 1000 hours @ 1; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America