Panasonic TXD2-4.5V-6

Relay Thru-hole, single side stable
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXD2-4.5V-6.

IHS

Datasheet12 pages13 years ago

Factory Futures

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-09-30
LTD Date2014-03-25

Related Parts

PanasonicTXD2SA-4.5V
TXD Series General Purpose 2 A DPDT 4.5 VDC Surface Mount Signal Relay
PanasonicTXD2SA-4.5V-Z
Tx-D Relay Rohs Compliant: Yes |Panasonic TXD2SA-4.5V-Z
PanasonicTXD2SA-4.5V-6
Relay Thru-hole, SMD SA, stable
General Purpose Relay 5V DPDT (2 Form C) Non-Latching 2A 250VAC 220VDC
TE Connectivity / AMP6-1393788-2
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
Signal Relay, Dpdt, 5Vdc, 2A, Tht Rohs Compliant: Yes |Omron G6AK-274P-ST-US DC5

Descriptions

Descriptions of Panasonic TXD2-4.5V-6 provided by its distributors.

Relay Thru-hole, single side stable
Signal Relay 4.5VDC 1A DPDT(15x7.4x8.2)mm THT
RELAY GEN PURPOSE DPDT 2A 4.5V
SIGNAL RELAY, DPDT, 4.5VDC, 2A, PCB; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:4.5V; Coil Current:44.4mA; Coil Resistance:101ohm; Coil Power Cont:200mW ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America