Pancon Corporation 474K250RA4-FA

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 4521
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pancon Corporation 474K250RA4-FA.

Future Electronics

Datasheet6 pages13 years ago
Datasheet6 pages15 years ago
Datasheet6 pages17 years ago
Datasheet4 pages20 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.25
$ 1.24
Stock
3,730
12,732
Authorized Distributors
2
3
Capacitance
470 nF
470 nF
Dielectric
-
-
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
-
10 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Pancon Corporation 474K250RA4-FA provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 4521
RA Series 250 V 0.47 uF ±10% Radial Metallized Polyester Angstor® Capacitor
ANGSTOR CAPACITOR METALLIZED POLYESTER PET DIELECTRIC
CAPACITOR MLP .47UF 250V RADIAL ANGSTOR
474K250RA4-FA / µF 0.47 / VOLTAGE 250VDC

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • Pancon
  • PANCON GMBH
  • PANCON CORP
  • Pancon Connectors
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP
  • ITW CORPORATE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 474K250RA4FA