Pancon Corporation 474K250RA4

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 4521
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pancon Corporation 474K250RA4.

Future Electronics

Datasheet6 pages13 years ago
Datasheet6 pages15 years ago
Datasheet6 pages17 years ago
Datasheet4 pages20 years ago

IHS

Alternate Parts

Price @ 1000
$ 1.24
$ 1.25
Stock
12,732
3,730
Authorized Distributors
3
2
Capacitance
470 nF
470 nF
Dielectric
-
-
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
-
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Pancon Corporation 474K250RA4 provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 4521
RA Series 250 V 0.47 uF ±10 % Radial Metallized Polyester Angstor® Capacitor
Radial film capacitor 10% 470nF 250V
ANGSTOR (TYPE RA) 250VDC/160VAC / µF 0.47 / VOLTAGE 250VDC
CAPACITOR MLP 0.47UF 250V RADIAL ANGSTOR

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • Pancon
  • PANCON GMBH
  • PANCON CORP
  • Pancon Connectors
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP
  • ITW CORPORATE