PacTec SODF6035-2.2-K

Enclosure, Flanged, Panel Mnt, Abs, UL94HB, Gray, 6.307X3.642X2.362 in, IP65, Sod Series
$ 9.39
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)SODF6035-2.2-K01Bulk
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec SODF6035-2.2-K.

Newark

Datasheet1 page15 years ago

Related Parts

Hammond1551KGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1554BGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,2.6X2.6X1.6 IN, NEMA 13,1554 SERIES
Hammond1594ASGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,2.2X2.2X1.57 IN, IP54,1594 SERIES
Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)

Descriptions

Descriptions of PacTec SODF6035-2.2-K provided by its distributors.

ENCLOSURE, FLANGED, PANEL MNT, ABS, UL94HB, GRAY,6.307X3.642X2.362 IN, IP65,SOD SERIES
Enclosure, Industrial, Abs, Grey; Enclosure Type:industrial; Enclosure Material:abs; External Height - Metric:60Mm; External Width - Metric:93Mm; External Depth - Metric:158Mm; Ip Rating:ip65; Body Color:grey; Nema Rating:- Rohs Compliant: Yes

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES