PacTec PT-8-000-K

Enclosure, Abs Plastic, , , , 8.952 in., 6.618 in., 0.62 in., 4X Assembly Screw
$ 26.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec PT-8-000-K.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Newark

Related Parts

Hammond1591EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,7.5X4.3X2.36 IN, IP54,1591 SERIES
Hammond1594EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,6.6X4.2X2.57 IN, IP54,1594 SERIES
Hammond1553TBKBAT
ENCLOSURE, TEE, HANDHELD, ABS, UL94V-0,BLACK,8.27X3.94X1.26IN, SOFT SIDE,1553T SERIES
Bud IndustriesCU-3285
UTILIBOX DESKTOP ENCLOSURE, ABS, 8.25 X 5.15 X 3.12IN, STYLE A SERIES
Bud IndustriesCU-3284
NEMA Enclosure ABS Plastic NBF-32002, NEMA Enclosure ABS Plastic (5.1 X 3.9 X 2.8 In)
Bud IndustriesCU-3286-MB
ENCLOSURE, ABS PLASTIC, UL94-5VA,10.15X6.15X3.13,MOUNTING BRACKET, BLACK, UTILIBOX

Descriptions

Descriptions of PacTec PT-8-000-K provided by its distributors.

ENCLOSURE, ABS PLASTIC, , , , 8.952 IN., 6.618 IN., 0.62 IN., 4X ASSEMBLY SCREW
Enclosure, Desk Top, Plastic, Black; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:67.7Mm; External Width - Metric:227Mm; External Depth - Metric:182Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec PT-8-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES