PacTec PPT-4081-K

Enclosure; Plastic; Handheld; Grey; Black Rubber Sides; Screws INCL.8.4LX4.1WX1.5H | Pactec PPT-4081-K
$ 12.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec PPT-4081-K.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Newark

Related Parts

Hammond1593LGY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 3.6X2.6X1.1 IN, RH SERIES
Bud IndustriesNBX-10970
NBX Series Hinged Bracket Kit with Stainless Steel Screws and Rubber Gaskets
Hammond1593DGY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 4.4X1.4X1 IN, RH SERIES
Hammond1594TS100
SHT MTL SCW FLAT PHIL #4 100/PK | Hammond Manufacturing 1594TS100

Descriptions

Descriptions of PacTec PPT-4081-K provided by its distributors.

ENCLOSURE;PLASTIC;HANDHELD;GREY;BLACK RUBBER SIDES;SCREWS INCL.8.4LX4.1WX1.5H | PacTec PPT-4081-K
Enclosure, Hand Held, Abs, Grey; Enclosure Type:Handheld; Enclosure Material:Abs; External Height - Metric:36.98Mm; External Width - Metric:103Mm; External Depth - Metric:205Mm; Ip Rating:-; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Pactec PPT-4081-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES