Hammond 1593DGY

Enclosure, Clamshell, Handheld, Abs, UL94HB, Gray, 4.4X1.4X1 in, Rh Series
$ 3.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593DGY.

Farnell

Datasheet1 page19 years ago
Datasheet2 pages25 years ago

Master Electronics

Burklin Elektronik

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1593DTBU
Plastic enclosure grey 114 x 36 x 25 mm ABS IP 00, 1593DTBU, Hammond
Bud IndustriesPC-11475
Electronic Instrument Enclosure 1.00 in. H x 4.13 in. W x 1.61 in. D Non-Metallic
SerpacC-6GY
Case, Abs, Miniature, Midgrey; |Serpac C-6GY
SerpacCH-6GY
Case, Abs, Ch-6; |Serpac CH-6GY
Hammond1551KGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1551KFLGY
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,3.15X1.58X0.79 IN,1551 SERIES

Descriptions

Descriptions of Hammond 1593DGY provided by its distributors.

ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 4.4X1.4X1 IN, RH SERIES
Shell case Dimensions W x D x H: 36 x 114 x 25 mm External dimensions W x D x H: 36 x 114 x 25 mm Colour: Light Grey Front panel: ABS 1.7 mm Material: ABS Protection rating: IP40
CASE, ABS, GREY, 114X36X25MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 114mm; External Width - Metric: 36mm; External Depth - Metric: 25mm; IP Rating: -; Body Colour: Grey; NEMA Rating: -; Ext

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1593DGY..
  • 1593DGY...