PacTec OD-56

Enclosure, Electronic, Polycarbonate 94 V-2, Gray, 6 in., 1.5 in., 5 in., Ip 67
$ 20.92
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)OD-5601Bulk
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec OD-56.

Newark

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesPN-1328
ENCLOSURE, POLYCARBONATE, UL94HB, 4.53 X 3.54X 3.15IN, NEMA14, PN SERIES
Bud IndustriesPN-1323-C
PW Series UL94-5VA ABS Enclosure PW-12848-T, PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)
Bud IndustriesPN-1321
ENCLOSURE, POLYCARBONATE, UL94HB, 4.53 X 2.56 X 1.57IN, NEMA14, PN SERIES
HammondRP1130
Enclosure Plastic 4.92 x 3.35 x 2.17 Inch Off-White Polycarbonate Opaque Lid
HammondRP1385C
Enclosure Plastic 7.32 x 5.75 x 4.33 Inch Light Gray ABS with Clear Lid
HammondRP1170
Enclosure Plastic 6.5 x 3.35 x 2.17 Inch Off-White Polycarbonate Opaque Lid

Descriptions

Descriptions of PacTec OD-56 provided by its distributors.

ENCLOSURE, ELECTRONIC, POLYCARBONATE 94 V-2, GRAY, 6 IN., 1.5 IN., 5 IN., IP 67
Enclosure, Wall Mount, Plastic, Gray; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:39.24Mm; External Width - Metric:129Mm; External Depth - Metric:154Mm; Ip Rating:-; Body Color:Gray Rohs Compliant: Yes |Pactec OD-56

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES