PacTec OD-45

Enclosure, Electronic, Polycarbonate 94 V-2, Gray, Cap Screw, 5.1 in., 1.5 in.
$ 18.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec OD-45.

Newark

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesPN-1328
ENCLOSURE, POLYCARBONATE, UL94HB, 4.53 X 3.54X 3.15IN, NEMA14, PN SERIES
Bud IndustriesPN-1323
Enclosure 4.52 in. H x 3.54 in. W x 1.64 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1323-C
PW Series UL94-5VA ABS Enclosure PW-12848-T, PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)
HammondRP1130
Enclosure Plastic 4.92 x 3.35 x 2.17 Inch Off-White Polycarbonate Opaque Lid
HammondRP1080
Enclosure Plastic 4.13 x 2.95 x 1.57 Inch Off-White Polycarbonate Opaque Lid
HammondRP1210
Enclosure - Plastic Polycarbonate Light Gray 5.71 x 4.13 x 2.36 Inch IP65

Descriptions

Descriptions of PacTec OD-45 provided by its distributors.

ENCLOSURE, ELECTRONIC, POLYCARBONATE 94 V-2, GRAY, CAP SCREW, 5.1 IN., 1.5 IN.
ER - Enclosure, Electronic; Po
RS APAC
Enclosure, Wall Mount, Polycarbonate, Gray; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:39.27Mm; External Width - Metric:79Mm; External Depth - Metric:132Mm; Ip Rating:-; Body Color:Gray Rohs Compliant: Yes |Pactec OD-45

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES