PacTec LH55-130-039-K

Enclosure, Electronic, Abs Plastic, 5.1 in. L X 5.1 in. W X 1.5 in. D, Pc Bone
$ 10.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec LH55-130-039-K.

Newark

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Related Parts

SerpacA-31-GRAY
Enclosure;Clamshell;Desktop;ABS,UL94HB;Gray;5.31x5.1x1.71 In;A Series
Enclosure;Clamshell;Desktop;ABS,UL94HB;Black;5.31x5.1x1.71 In;A Series
Hammond1591GBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.8X3.7X1.36 IN, IP54,1591 SERIES
Hammond1591USBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.7X4.7X2.36 IN, IP54, 1591 SERIES
Hammond1594ESGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,6.6X4.2X2.57 IN, IP54,1594 SERIES
Bud IndustriesCU-3282
BUD Utilibox Style A Plastic Utility Box (4.6 X 4.6 X 2.4 In) Item Number : CU-3282

Descriptions

Descriptions of PacTec LH55-130-039-K provided by its distributors.

ENCLOSURE, ELECTRONIC, ABS PLASTIC, 5.1 IN. L X 5.1 IN. W X 1.5 IN. D, PC BONE
Enclosure, Desktop, Plastic, Bone; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:38.1Mm; External Width - Metric:129Mm; External Depth - Metric:129Mm; Ip Rating:-; Body Color:Bone; Nema Rating:- Rohs Compliant: Yes |Pactec LH55-130-039-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES