PacTec LH129-250-000-K

Case, Plastic, Abs, Black, 11.801 in., 2.5 in., 9.334 in., Ul 94-HB Rated
$ 19.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec LH129-250-000-K.

RS (Formerly Allied Electronics)

Datasheet3 pages20 years ago

Related Parts

Hammond1553TBK
ENCLOSURE, TEE, HANDHELD, ABS, UL94V-0,BLACK,8.27X3.94X1.26IN, SOFT SIDE,1553T SERIES
Hammond1598FBK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,BLACK,9.84X6.3X1.58 IN, IP54,1598 SERIES
Hammond1599KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, BLACK, 8.66X5.51X1.58 IN, 1599 SERIES
Bud IndustriesHH-3497-BCB
Black Acrylonitrile Butadiene Styrene Hand Held Enclosure
Bud IndustriesPS-11339-B
ENCLOSURE, UTILITY, PLASTIC,9.50X6.34X1.50,BLACK, PLASTIBOX STYLE A
Bud IndustriesPC-11640
ENCLOSURE, STACKABLE, DESKTOP, ABS, UL94V0,BLACK,5.25X9.18X1.68IN, PLASTICASESTYLE H

Descriptions

Descriptions of PacTec LH129-250-000-K provided by its distributors.

CASE, PLASTIC, ABS, BLACK, 11.801 IN., 2.5 IN., 9.334 IN., UL 94-HB RATED
Enclosure, Desk Top, Plastic, Black; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:55.5Mm; External Width - Metric:283Mm; External Depth - Metric:237Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec LH129-250-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES