What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries PC-11640

Enclosure, Stackable, Desktop, Abs, UL94V0, Black, 5.25X9.18X1.68IN, Plasticasestyle H
$ 10.805
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11640.

Master Electronics

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.57%

Related Parts

Bud IndustriesHH-3610-B
ENCLOSURE, HANDHELD, ABS PLASTIC, UL94-HB, GRABBER STYLE N, 6.69LX5.16WX1.38H IN
Bud IndustriesHH-3610-BCB
ENCLOSURE, HANDHELD, ABS PLASTIC, UL94-HB, GRABBER STYLE N, 6.69LX5.16WX1.38H IN
SerpacA42,BK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, 7.12X5X1.62 IN, A SERIES
SerpacA419V,BK
TABLETOP ABS 9V BATTERY ENCLOSURE- BLACK
SerpacA429V,BK
TABLETOP ABS 9V BATTERY ENCLOSURE- BLACK
Hammond1553TBK
ENCLOSURE, TEE, HANDHELD, ABS, UL94V-0,BLACK,8.27X3.94X1.26IN, SOFT SIDE,1553T SERIES

Descriptions

Descriptions of Bud Industries PC-11640 provided by its distributors.

ENCLOSURE, STACKABLE, DESKTOP, ABS, UL94V0,BLACK,5.25X9.18X1.68IN, PLASTICASESTYLE H
Bud Industries PC-11640 Plasticase H Case, Plastic, 9.2x5.3x1.7 in, PC H Series
ABS Box with Stainless Steel Latch PTQ-11142 (10.2 X 4.33 X 3.94 in)
PC Series Grey Plastic 9.18 x 5.25 " x 1.68 " Style H Potting Box "
Plastic Boxes 9.18 x 5.25 x 1.68 Black
BOX ABS BLACK 9.180"L X 5.250"W
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:233Mm; Anchura Externa - Métrico:133Mm; Profundidad Externa - Métrico:43Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PC-11640

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11640