PacTec KEU-7LP-000-K

Enclosure, Abs Plastic, 5.000 in., 7.000 in.
$ 32.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec KEU-7LP-000-K.

RS (Formerly Allied Electronics)

Datasheet1 page24 years ago

Newark

Related Parts

Hammond1598BBK
Enclosure; Clamshell; Desktop; ABS; UL94V0; Black; 5.28x5.31x1.96 In; IP54; 1598 Series
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,5.28X5.31X1.96IN, IP54,1598 SERIES
Enclosure Plastic 6.3 x 6.3 x 3.38 Inch Black Economy Version
Bud IndustriesPC-11481-LG
IP68/NEMA 6P Plastic Enclosure with Mounting Flanges PU-16537-C (8.75 X 5.25 X 3.3 in)
Bud IndustriesPC-11555
ENCLOSURE, ART, DESKTOP, ABS, UL945VA, BLACK, 5.5X5.25X1.63 IN, PLASTICASE STYLE H
Bud IndustriesPC-11480-LG
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,5.31X1.2X0.07 IN, PLASTICASE STYLE D

Descriptions

Descriptions of PacTec KEU-7LP-000-K provided by its distributors.

ENCLOSURE, ABS PLASTIC, 5.000 IN., 7.000 IN.
Enclosure, Desk Top, Plastic, Black; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:33.15Mm; External Width - Metric:178Mm; External Depth - Metric:127Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec KEU-7LP-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES