What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries PC-11555

Enclosure, Art, Desktop, Abs, UL945VA, Black, 5.5X5.25X1.63 in, Plasticase Style H
$ 10.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11555.

Master Electronics

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.38%

Related Parts

Bud IndustriesPC-11565
ENCLOSURE, ART, DESKTOP, ABS, UL945VA, BLACK, 6.75X6.25X1.63 IN, PLASTICASE STYLE H
Bud IndustriesCU-3245
Aluminum Enclosure AN-1301-A, Aluminum Enclosure (2.5 X 2.3 X 1.4 In)
Bud IndustriesPT-11668-MB
ENCLOSURE, FLANGED, PANEL MNT, ABS, UL945VA, BLACK,6X4X1.5 IN, PLASTIBOX STYLE H
Hammond1591GBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.8X3.7X1.36 IN, IP54,1591 SERIES
Hammond1591GSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.8X3.7X1.36 IN, IP54, 1591 SERIES
Hammond1591GFLBK
Enclosure Plastic 4.74 x 3.69 x 1.34 Inch Black Flanged Lid Flame Retardant ABS

Descriptions

Descriptions of Bud Industries PC-11555 provided by its distributors.

ENCLOSURE, ART, DESKTOP, ABS, UL945VA, BLACK, 5.5X5.25X1.63 IN, PLASTICASE STYLE H
Utilibox Style A Plastic Utility Box with Mounting Flanges CU-3287-MB, Utilibox Style A Plastic Utility Box with Mounting Flanges (6.1 X 4.6 X 1.4 In)
ENCLOSURE, BOX, PLASTIC, BLACK; Enclosur; ENCLOSURE, BOX, PLASTIC, BLACK; Enclosure Type:Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:5.5"; External Width - Imperial:5.25"; External Depth - Imperial:1.63"; Approval Categories:UL94-HB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11555