Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PC-11481-LG

IP68/NEMA 6P Plastic Enclosure with Mounting Flanges PU-16537-C (8.75 X 5.25 X 3.3 in)
$ 14.601
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11481-LG.

Master Electronics

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-100%

Related Parts

Bud IndustriesPC-11481
Aluminum Enclosure Black AN-1315-AB, Aluminum Enclosure Black (5.9 X 2.5 X 1.5 In)
HammondRH3165
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 6.5X1.26X1.26 IN, IP65,RH SERIES
Bud IndustriesPC-11403
Plasticase A Plastic Case PC-11403, Plasticase A Plastic Case (1.5 X 7.1 X 5.3 In)
Bud IndustriesPC-11420
CLAMSHELL ENCLOSURE, POLYSTYRENE, 5.3"L X 7.06"W, PLASTICASE STYLE B SERIES
HammondRH3055
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 4.72X2.76X1.18 IN, RH SERIES
HammondRH3045
Enclosure - Plastic ABS Plastic Light Gray 6.3 x 3.3 x 1.2 Inch IP65

Descriptions

Descriptions of Bud Industries PC-11481-LG provided by its distributors.

IP68/NEMA 6P Plastic Enclosure with Mounting Flanges PU-16537-C (8.75 X 5.25 X 3.3 in)
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,8.62X1.37X0.07 IN, PLASTICASESTYLE D
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure; ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type:Box; Enclosure Material:ABS; Body Color:Grey; External Height - Imperial:1.57"; External Width - Imperial:8.86"; External Depth - Imperial:6.5"; Approval Categories:UL94-HB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11481LG