PacTec KEU-5LP-000-K

Panel, Slope, ABS-94HB, ABS-94HB, Black, 5.4 in., 5.4 in., 1.5 in.
$ 16.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec KEU-5LP-000-K.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago

Newark

Related Parts

Hammond1591VBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X4.7X3.66 IN, IP54,1591 SERIES
Hammond1591USBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.7X4.7X2.36 IN, IP54, 1591 SERIES
Hammond1594ESGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,6.6X4.2X2.57 IN, IP54,1594 SERIES
Bud IndustriesCU-3282
BUD Utilibox Style A Plastic Utility Box (4.6 X 4.6 X 2.4 In) Item Number : CU-3282
Bud IndustriesCU-3283-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 6.1 X 4.6 X 2.37IN, STYLE A SERIES
Bud IndustriesPN-1336-DG
Bud Industries PN-1336-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x2.4 in, PN Series

Descriptions

Descriptions of PacTec KEU-5LP-000-K provided by its distributors.

PANEL, SLOPE, ABS-94HB, ABS-94HB, BLACK, 5.4 IN., 5.4 IN., 1.5 IN.
Enclosure, Desk Top, Plastic, Black; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:38.18Mm; External Width - Metric:127Mm; External Depth - Metric:138Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec KEU-5-LP-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • KEU-5-LP-000-K