PacTec HM-9VB-000-K

Kit, Enclosure, Abs Plastic, 2X Assembly, 3.798 in., 0.9 in., 2.373 in.
$ 7.955
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec HM-9VB-000-K.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1591MFLBK
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,3.34X2.2X0.83 IN,1591 SERIES
Hammond1591ASBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 100x50x21mm
Hammond1593LBK
Black ABS Plastic Hand Held Instrument Enclosure with Two Removable Panels 92x66x28mm
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesPS-11521-B
Bud Industries PS-11521-B Plastibox Style F Electronic Enclosure, Black, 1x2.3x3.6 in
Bud IndustriesCU-789
Bud Industries CU-789 Utility Box, Style E, Plastic, 3.1x2.1x0.9 in, Utilibox Series

Descriptions

Descriptions of PacTec HM-9VB-000-K provided by its distributors.

KIT, ENCLOSURE, ABS PLASTIC, 2X ASSEMBLY, 3.798 IN., 0.9 IN., 2.373 IN.
ACCESS BLACK HM/JM SERIES ELECTRONIC ENCLOSURE KIT 100 X 240 X 380
ER - Kit, Enclosure; ABS Plast
RS APAC
Enclosure, Hand Held, Plastic, Black; Tipo De Envolvente:Handheld; Altura Externa - Métrico:25Mm; Anchura Externa - Métrico:61Mm; Profundidad Externa - Métrico:96Mm; Envolvente, Material:Plástico; Color De La Carcaza:Negro |Pactec HM-9VB-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • HM9VB000K