Bud Industries PS-11521-B

Bud Industries PS-11521-B Plastibox Style F Electronic Enclosure, Black, 1x2.3x3.6 in
$ 2.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PS-11521-B.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-100%

Related Parts

SerpacWM021,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,5.09X2.65X1.1 IN, IP40,WM SERIES
Serpac110I,BK
Enclosure Black ABS Hand Held Split Sides 3.600"L x 2.250"W x 1.000"H I-Plate Insert Area
Bud IndustriesHP-3650-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesHP-3649-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesCU-1941
Bud Industries CU-1941 Utility Box, Style J, Plastic, 3.3x2.1x1.2 in, Utilibox Series
Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES

Descriptions

Descriptions of Bud Industries PS-11521-B provided by its distributors.

Bud Industries PS-11521-B Plastibox Style F Electronic Enclosure, Black, 1x2.3x3.6 in
ENCLOSURE, UTILITY, PLASTIC,3.62X2.25X1.01,BLACK, PLASTIBOX STYLE F
Style F 3.63 X 2.25" X 1" Black High Impact ABS Plastic Box"
Utilibox Style E Plastic Utility Box CU-792, Utilibox Style E Plastic Utility Box (4.1 X 1.8 X 1 In)
Enclosures, Boxes, & Cases 3.63X2.25X1 BLACK
ENCLOSURE, BOX, PLASTIC, BLACK
Black Acrylonitrile Butadiene Styrene Box
BOX ABS BLACK 3.625"L X 2.250"W
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:92Mm; Anchura Externa - Métrico:57Mm; Profundidad Externa - Métrico:26Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno); Peso:2Oz |Bud Industries PS-11521-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS11521B