PacTec HM-039-K

Kit, Enclosure, Abs Plastic, 2X Assembly, 3.798 in., 0.9 in., 2.373 in.
$ 3.92
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)HM-039-K01Bulk
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec HM-039-K.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Newark

Related Parts

Hammond1591ASBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 100x50x21mm
Hammond1591MSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 3.3X2.2X0.96 IN, IP54, 1591 SERIES
Hammond1591XXMSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,3.3X2.2X0.92 IN, IP54,1591XXS SERIES
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesPS-11521-B
Bud Industries PS-11521-B Plastibox Style F Electronic Enclosure, Black, 1x2.3x3.6 in
Bud IndustriesCU-789
Bud Industries CU-789 Utility Box, Style E, Plastic, 3.1x2.1x0.9 in, Utilibox Series

Descriptions

Descriptions of PacTec HM-039-K provided by its distributors.

KIT, ENCLOSURE, ABS PLASTIC, 2X ASSEMBLY, 3.798 IN., 0.9 IN., 2.373 IN.
Enclosure, Hand Held, Plastic, Bone; Enclosure Type:Handheld; Enclosure Material:Plastic; External Height - Metric:22.86Mm; External Width - Metric:60Mm; External Depth - Metric:96Mm; Ip Rating:-; Body Color:Bone; Nema Rating:- Rohs Compliant: Yes |Pactec HM-039-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES