PacTec CNS-0101-039-K

Enclosure Kit, 1.28 in., 0.794 in., Ul 94 Hb
$ 2.15
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)CNS-0101-039-K01Bulk
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec CNS-0101-039-K.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Newark

Related Parts

Hammond1593KBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 2.6X2.6X1.1 IN, RH SERIES
Bud IndustriesCU-18423-W
Bud Industries CU-18423-W Snap Utility Box, White, 2.8x2x0.7 in, CU Snap Series
Bud IndustriesCU-18420-W
Bud Industries CU-18420-W Snap Utility Box, White, 2x1.4x0.9 in, CU Snap Series
Bud IndustriesCU-18426-W
Bud Industries CU-18426-W Snap Utility Box, White, 3.5x1.8x1.1 in, CU Snap Series
Bud IndustriesCU-18424-W
Bud Industries CU-18424-W Snap Utility Box, White, 2.8x2x1.2 in, CU Snap Series
Bud IndustriesCU-18421-W
Bud Industries CU-18421-W Snap Utility Box, White, 2x2x0.7 in, CU Snap Series

Descriptions

Descriptions of PacTec CNS-0101-039-K provided by its distributors.

ENCLOSURE KIT, 1.28 IN., 0.794 IN., UL 94 HB
PLASTIC CONNECTOR COVER; Series:CN; D Sub Shell Size:DE; Connector Body Material:(Not Applicable); Cable Exit Angle:(Not Applicable); Body Color:Bone; Connector Shell Size:DE; Enclosure Material:Plastic; External Depth:2.734" ;RoHS Compliant: Yes

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES