PacTec CM6-150-039-K

Enclosure; Desktop; UL94 Abs Plastic; Pc Bone; 6.2 X 6.1 X 1.7 in. | Pactec CM6-150-039-K
$ 20.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec CM6-150-039-K.

Newark

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Related Parts

Hammond1591CBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X2.6X1.56 IN, IP54,1591 SERIES
Hammond1591VBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X4.7X3.66 IN, IP54,1591 SERIES
Hammond1591EGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,7.5X4.3X2.36 IN, IP54,1591 SERIES

Descriptions

Descriptions of PacTec CM6-150-039-K provided by its distributors.

ENCLOSURE;DESKTOP;UL94 ABS PLASTIC;PC BONE;6.2 X 6.1 X 1.7 IN. | PacTec CM6-150-039-K
Enclosure, Desk Top, Plastic, Bone; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:41.28Mm; External Width - Metric:155Mm; External Depth - Metric:159Mm; Ip Rating:-; Body Color:Bone; Nema Rating:- Rohs Compliant: Yes |Pactec CM6-150-039-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES