PacTec CM5-125-000-K

Enclosure, Electronic, Abs Plastic, 5.2 in. L X 5.1 in. W X 1.5 in. D, Black
$ 6.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec CM5-125-000-K.

Newark

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Enclosure;Clamshell;Desktop;ABS,UL94HB;Black;5.31x5.1x1.71 In;A Series
Hammond1591GBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.8X3.7X1.36 IN, IP54,1591 SERIES
Hammond1591USBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.7X4.7X2.36 IN, IP54, 1591 SERIES
Hammond1591GSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.8X3.7X1.36 IN, IP54, 1591 SERIES
Bud IndustriesCU-3282
BUD Utilibox Style A Plastic Utility Box (4.6 X 4.6 X 2.4 In) Item Number : CU-3282
Bud IndustriesCUR-3283
ENCLOSURE, ABSPLASTIC, UL94-5V2,6.10X4.60X2.37,RECESSED, TEXTURED, BLK, UTILIBOXA

Descriptions

Descriptions of PacTec CM5-125-000-K provided by its distributors.

ENCLOSURE, ELECTRONIC, ABS PLASTIC, 5.2 IN. L X 5.1 IN. W X 1.5 IN. D, BLACK
ACCESS BLACK CM/EE SERIES ELECTRONIC ENCLOSURE KIT 150 X 508 X 525
ER - Enclosure, Electronic; AB
RS APAC
Enclosure, Desk Top, Plastic, Black; Tipo De Envolvente:Desktop; Altura Externa - Métrico:38Mm; Anchura Externa - Métrico:129Mm; Profundidad Externa - Métrico:133Mm; Envolvente, Material:Plástico; Color De La Carcaza:Negro |Pactec CM5-125-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES