PacTec BM-3-000-K

Case, Plastic, Abs, Black, 10.4 in., 3.38 in., 7.5 in., Ul 94-HB Rated
$ 27.39
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)BM-3-000-K01Bulk
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec BM-3-000-K.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago

Newark

Related Parts

Hammond1553TBK
ENCLOSURE, TEE, HANDHELD, ABS, UL94V-0,BLACK,8.27X3.94X1.26IN, SOFT SIDE,1553T SERIES
Hammond1598FBK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,BLACK,9.84X6.3X1.58 IN, IP54,1598 SERIES
Hammond1599KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, BLACK, 8.66X5.51X1.58 IN, 1599 SERIES
Bud IndustriesCU-3285
UTILIBOX DESKTOP ENCLOSURE, ABS, 8.25 X 5.15 X 3.12IN, STYLE A SERIES
Bud IndustriesCU-3284-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 7.6 X 4.6 X 2.37IN, STYLE A SERIES
Bud IndustriesPSP-11573-B
ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, BLACK,7.491X4.142X3.437IN, WINDOW, PSPSERIES

Descriptions

Descriptions of PacTec BM-3-000-K provided by its distributors.

CASE, PLASTIC, ABS, BLACK, 10.4 IN., 3.38 IN., 7.5 IN., UL 94-HB RATED
Enclosure, Desk Top, Plastic, Black; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:85.9Mm; External Width - Metric:264Mm; External Depth - Metric:191Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec BM-3-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES