Bud Industries PSP-11573-B

Enclosure, Sloped, Desktop, Abs, UL94HB, Black, 7.491X4.142X3.437IN, Window, Pspseries
$ 7.826
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PSP-11573-B.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.29%

Related Parts

Bud IndustriesPSP-11572-B
ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, BLACK,7.491X4.142X3.437IN, WINDOW, PSPSERIES
Bud IndustriesCU-1874-B
BUD Utilibox Style F Plastic Utility Box Black (5.3 X 2.9 X 2 In) Item Number : CU-1874-B
Bud IndustriesCU-1945
Bud Industries CU-1945 Utility Box, Style J, Plastic, 6.2x3.8x2.1 in, Utilibox Series
SerpacA31,BK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, 5.31X5.1X1.71 IN, A SERIES
Serpac152I,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 5.62X3.25X2 IN, IP40, S SERIES
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;5.63LX3.25WX2.11H;BLACK | Serpac WM053RI, BK

Descriptions

Descriptions of Bud Industries PSP-11573-B provided by its distributors.

ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, BLACK,7.491X4.142X3.437IN, WINDOW, PSPSERIES
ENCLOSURE, BOX, PLASTIC, BLACK; Enclosure Type:Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:7.49"; External Width - Imperial:4.14"; External Depth - Imperial:2.31"; Enclosure Type:Box
Enclosure, Box, Plastic, Black; Enclosure Type:De M Ltiples Fines; Enclosure Material:Abs; External Height - Metric:190.2Mm; External Width - Metric:105Mm; External Depth - Metric:59Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Bud Industries PSP-11573-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSP11573B