Osram SFH 7250

OSRAM Mutil Top LED SFH 7250, Infrared-Emitter (850 nm) and Si-Phototransistor
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 7250.

Osram Opto SCT

Datasheet16 pages10 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2013-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Infrared Emitter 950nm 18mW/sr Circular Top Mount Automotive 4-Pin Power Top LED
LED Uni-Color Bright Red 660nm 4-Pin SMD T/R
SUPER RED / YELLOW PLCC-4 SMT LED Dual Color LED, Super Red/yellow, Water Clear, T-1, 2.39mm
KingbrightAA3528AF3C
Infrared LED, 2.4mm, 1-Element, 940nm
Dual Color LED, Super Bright Red/super Bright Green, Water Clear, 2.4mm
597 Series PLCC-4 Red and Green Intensity min 4.5 mcd 11.3 mcd Clear SMT LED

Descriptions

Descriptions of Osram SFH 7250 provided by its distributors.

OSRAM Mutil Top LED SFH 7250, Infrared-Emitter (850 nm) and Si-Phototransistor
Infrared Emitter 850nm 6.3mW/sr Circular Top Mount Automotive 4-Pin SMD T/R
Infrared-Emitter and Si-Phototransistor, 3.5mmx2.8mmx1.9mm, -40°C to 100°C
Osram Opto SCT
IR EMITTER, 860NM, 60 DEG, SMD ROHS COMPLIANT: YES
1.6V 12ns 0.07 12ns PLCC-4 3mm*3.4mm*2.1mm
Transistor Output Optocoupler, 1-Element
- Pre-ordered transistors ROHS
IR EMITTER & SI-PHOTOTRANSISTR
Beam Angle ° = 120 / Viewing Angle ° = 120 / Package / Case Size = PLCC4 / Forward Current (If) mA = 70 / Forward Voltage (Vf) V = 1.6 / Mounting Type = SMD / Peak Wavelength nm = 860 / Power Rating mW = 165 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111 A3188
  • Q65111-A3188
  • Q65111A3188
  • SFH7250