Osram SFH 4259

Infrared Emitter 860nm 55mW/sr Circular Top Mount Automotive 4-Pin SMD
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4259.

TME

Datasheet13 pages9 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ams-OSRAMSFH 4250-Z
High Power Infrared Emitter, 3.5mmx2.8mmx1.9mm, -40°C to 100°C
LED XLAMP WARM WHITE 3000K 4SMD
LED Uni-Color White 3000K 80
4¦Ìm(K) 120¡ã 3.2V 150mA , SMD 3.5mm*3.15mm*1.33mm

Descriptions

Descriptions of Osram SFH 4259 provided by its distributors.

Infrared Emitter 860nm 55mW/sr Circular Top Mount Automotive 4-Pin SMD
Infrared LED, 2.575mm, 1-Element, 860nm
High Power Infrared Emitter (850 nm)
850nm 50¡ã 1.5V SMD 3.4mm*3mm*3.5mm
Beam Angle ° = 50 / Viewing Angle ° = 50 / Package / Case Size = PLCC4 / Forward Current (If) mA = 100 / Forward Voltage (Vf) V = 1.5 / Mounting Type = SMD / Peak Wavelength nm = 860 / Radiant Intensity mW/sr = 55 / Power Rating mW = 180 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH4259