ams-OSRAM SFH 4250-Z

High Power Infrared Emitter, 3.5mmx2.8mmx1.9mm, -40°C to 100°C
$ 0.189
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams-OSRAM SFH 4250-Z.

IHS

Datasheet17 pages4 years ago

_legacy Avnet

Osram Opto SCT

Inventory History

3 month trend:
+102%

CAD Models

Download ams-OSRAM SFH 4250-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-05-21
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-01-31
LTD Date2028-01-31

Related Parts

Infrared Emitter 860nm 55mW/sr Circular Top Mount Automotive 4-Pin SMD
LED XLAMP WARM WHITE 3000K 4SMD
LED Uni-Color White 3000K 80
4¦Ìm(K) 120¡ã 3.2V 150mA , SMD 3.5mm*3.15mm*1.33mm

Descriptions

Descriptions of ams-OSRAM SFH 4250-Z provided by its distributors.

High Power Infrared Emitter, 3.5mmx2.8mmx1.9mm, -40°C to 100°C
Osram Opto SCT
Infrared Emitter 860nm 20mW/sr Circular Top Mount 4-Pin SMD
Infrared LED, 2.4mm, 1-Element, 850nm
INFRARED POWER TOPLED 850NM 120O, SFH4250
Viewing Angle:60°; Diode Case Style:Lcc; Forward Current If(Av):100Ma; Forward Voltage Vf Max:1.5V; Rise Time:12Ns; Fall Time Tf:12Ns; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Product Range:- Rohs Compliant: Yes |Osram SFH4250-Z.
IR EMITTER, SMD; Peak Wavelength:860nm; Forward Current If(AV):100mA; Rise Time:12ns; Fall Time tf:12ns; Radiant Intensity:15mW/Sr; Viewing Angle:60°; Supply Voltage Range:1.5V; Operating Temperature Range:-40°C to +100°C; Diode Case Style:PLCC; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current If @ Vf:100mA; Forward Current If:100mA; Forward Current If Max:100mA; Forward Voltage:1.5V; Forward Voltage VF Max:1.8V; Half Angle:60°; LED Colour:IR; Peak Pulse Current Ippm:1.5A; Power Dissipation Pd:180mW; Reverse Protection Voltage:3V; Termination Type:SMD; Turn Off Time:12ns; Turn On Time:12ns; Voltage Vf Typ:1.5V; Wavelength Typ:850nm

Manufacturer Aliases

ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names:

  • AMS OSRAM GROUP
  • AMS-OSRAM INTERNATIONAL GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110-A2465
  • Q65110A2465
  • SFH 4250Z
  • SFH4250-Z
  • SFH4250-Z.
  • SFH4250Z