Wolfspeed MLEAWT-A1-R250-0001E7

LED Uni-Color White 3000K 80
$ 0.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed MLEAWT-A1-R250-0001E7.

Newark

Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
Datasheet30 pages10 years ago

Farnell

TodayComponents

element14

Descriptions

Descriptions of Wolfspeed MLEAWT-A1-R250-0001E7 provided by its distributors.

LED Uni-Color White 3000K 80
3¦Ìm(K) 120¡ã 3.2V 150mA , SMD 3.5mm*3.15mm*1.33mm
LED XLAMP WARM WHITE 3000K 4SMD
XLAMP ML-E LIGHT EMITTING DIODE WHITE
LED, HI BRIGHT, 35.2LM, WARM WHITE; Series:XLAMP - ML-E; LED Colour:Warm White; CCT:3200K; Luminous Flux @ Max:39.8lm; Forward Current @ Test:150mA; Forward Current If Max:175mA; Forward Voltage @ Test:3.2V; Viewing Angle:120°; LED Mounting:SMD; No. of Pins:4

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLEAWT-A1-R250-0001E7.