Osram SFH 4250

Infrared Emitter 860nm 20mW/sr Circular Top Mount Automotive 4-Pin
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4250.

TME

Datasheet13 pages9 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel
Infrared Emitter 940nm 55mW/sr Circular Top Mount Automotive 4-Pin Power Top LED
LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward
LED Uni-Color Super Red 645nm Automotive 4-Pin PLCC T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
SMD LM4-B SERIES LED -AMBER COLOR,FULL RANK,TAPE & REEL

Descriptions

Descriptions of Osram SFH 4250 provided by its distributors.

Infrared Emitter 860nm 20mW/sr Circular Top Mount Automotive 4-Pin
Infrared LED, 2.4mm, 1-Element, 860nm
LEAD (PB) FREE PRODUCT-ROHS COMPLIANT HIGH POWER INFRARED EMITTER (850 NM) Infrared LED, 2.4mm, 1-Element, 850nm
860nm 120¡ã 2.4V 100mA PLCC-2 2.4mm*2.4mm*2.1mm
IR-EMITTER POWER TOPLED THINFIL
Infrared Emitter, 860 Nm, Smd; Peak Wavelength:860Nm; Angle Of Half Intensity:120°; Diode Case Style:Smd; Radiant Intensity (Ie):20Mw/Sr; Rise Time:12Ns; Fall Time Tf:12Ns; Forward Current If(Av):100Ma; Forward Voltage Vf Max:1.8V; Rohs Compliant: Yes |Ams Osram Group SFH 4250
Beam Angle ° = 120 / Viewing Angle ° = 120 / Package / Case Size = PLCC4 / Forward Current (If) mA = 100 / Forward Voltage (Vf) V = 1.5 / Mounting Type = SMD / Peak Wavelength nm = 860 / Radiant Intensity mW/sr = 20 / Power Rating mW = 180 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH4250