Osram LW QH8G-Q2OO-3K5L-1

LED Uni-Color White 2-Pin Chip 0402 T/R
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LW QH8G-Q2OO-3K5L-1.

IHS

Datasheet23 pages4 years ago

_legacy Avnet

Osram Opto SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-11-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OPTO LY A676-R1S2-26, SIDELED SERIES YELLOW LED, 587 NM, ROUND LENS SMD PACKAGE
LED ORANGE CLEAR SMD R/A / Orange 606nm LED Indication - Discrete 2V 2-SMD, Boomerang
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.9mm
Single Color LED, Yellow, Colorless Clear, 1.5mm
Single Color LED, Super Yellow, Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Osram LW QH8G-Q2OO-3K5L-1 provided by its distributors.

LED Uni-Color White 2-Pin Chip 0402 T/R
Single Color LED, White, Diffused, 1mm
0402 ChipLED, White, Min 90mcd - 5mA, 160 Deg Viewing Angle
5.6¦Ìm(K) 115¡ã,160¡ã 2.8V 5mA , , 0402 , 1mm*500¦Ìm*400¦Ìm
LED, WHITE, RECT, 90MCD, 115DEG ROHS COMPLIANT: YES
LED CHIPLED 5600K WHITE 0402 SMD
Chip LED, Compact Package, White
Osram Opto SCT

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A8029
  • Q65110-A8029
  • Q65110A8029