Osram LS T67F-T2V2-1

LED Uni-Color Super Red 645nm Automotive 2-Pin PLCC T/R
$ 0.131
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LS T67F-T2V2-1.

Farnell

Datasheet20 pages12 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

SMD LM1-B SERIES LED -AMBER COLOR, 560-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
SMD LM3-C SERIES LED -RED COLOR,560-900MCD,HUE RA,TAPE & REEL
SMD LM1-B series LED -Amber Color, Full Rank,Tape & Reel
LED Uni-Color Red 624nm 2-Pin PLCC T/R
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
OPTO LA T68B-T2V1-24,TOPLED SERIES AMBER LED,617 NM PLCC 2,ROUND LENS

Descriptions

Descriptions of Osram LS T67F-T2V2-1 provided by its distributors.

LED Uni-Color Super Red 645nm Automotive 2-Pin PLCC T/R
OPTO LS T67F-T2V2-1,TOPLED SERIES RED LED,633 NM PLCC 2,ROUND LENS SMD PACKAGE
LED, SMD, PLCC2, RED; Bulb Size:(Not Available); LED Colour:Red; Luminous Intensity:1.12cd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.05V; LED Mounting:SMD; Lens Shape:Round with Flat Top; Wavelength Typ:633nm; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG