Osram LG T67K-G2K1-24-Z

LED GREEN CLEAR 2PLCC SMD / Green 570nm LED Indication - Discrete 1.8V 2-PLCC
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LG T67K-G2K1-24-Z.

IHS

Datasheet21 pages8 years ago

_legacy Avnet

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Green 572nm Automotive 2-Pin PLCC T/R
643nm 120¡ã 1.8V 2mA , , PLCC-2 , 3.2mm*2.8mm*2.1mm
LED Uni-Color Green 572nm Automotive 2-Pin PLCC T/R
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
KingbrightAA3528SGS
Single Color LED, Super Bright Green, Water Clear, 2.4mm
KingbrightAA3528CGSK
Single Color LED, Green, Water Clear, 2.4mm

Descriptions

Descriptions of Osram LG T67K-G2K1-24-Z provided by its distributors.

LED GREEN CLEAR 2PLCC SMD / Green 570nm LED Indication - Discrete 1.8V 2-PLCC
Single Color LED, Green, Colorless Clear, 2.4mm
LED Uni-Color Green 572nm 2-Pin PLCC T/R
572nm 120¡ã 1.8V 2mA , , PLCC-2 , 3.2mm*2.8mm*2.1mm

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LGT67K-G2K1-24-Z
  • LGT67KG2K124Z
  • Q65110-A2184
  • Q65110A2184