Osram LB Q39G-N1OO-35-1

LED Uni-Color Blue 465nm 2-PinChip 0603(1608Metric) T/R
$ 0.101
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LB Q39G-N1OO-35-1.

IHS

Datasheet23 pages3 years ago

Osram Opto SCT

TME

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-02-25
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-07-02
LTD Date2027-01-02

Related Parts

LED, Blue, SMD, 0603 [1608 Metric], 5 mA, 2.85 V, 470 nm
LED BLUE DIFFUSED 0603 SMD / Blue 470nm LED Indication - Discrete 2.85V 0603 (1608 Metric)
LED Uni-Color Green 525nm 2-Pin Chip 0603(1608Metric) T/R
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Osram LB Q39G-N1OO-35-1 provided by its distributors.

LED Uni-Color Blue 465nm 2-PinChip 0603(1608Metric) T/R
LED; SMD; 0603; blue; 28mcd; 1.7x0.8x0.4mm; 130°; 2.6÷3.1V; 5mA
Single Color LED, Blue, Colorless Diffused, 1.1mm
LED Uni-Color Blue 472nm 2-Pin SMT T/R
0603 CHIPLED BLUE 470nm 120mcd - 5mA, LB Q39G-N1OO-35-1-5-R18
LED, BLUE, 28MCD, 470NM, 170DEG ROHS COMPLIANT: YES
Chip LED, Compact Package, Blue(450-480 nm)
Osram Opto SCT

Images

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110-A7940
  • Q65110A7940