
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | Q65110A7211 | 388,000 | 4K | Tape & Reel | ||||||||
| TTI | LB Q39G-L2OO-35-1 | 16,000 | 4K | Tape & Reel | 2h | |||||||
| Avnet | Q65110A7211 | 0 | 16K | 5d | ||||||||
| Mouser | 720-LBQ39GL2N2351 | 23,308 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LB Q39G-L2OO-35-1 | 2,050 | 290 | 1d |
Download Osram LB Q39G-L2OO-35-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Osram LB Q39G-L2OO-35-1 provided by its distributors.
Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names: