Osram LB G6SP-V2BB-35-1-Z

LED Uni-Color Blue 465nm 6-Pin PLCC T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
XScomponentsLB G6SP-V2BB-35-1-Z015200
18h
North Star MicroNS-LB G6SP-V2BB-35-1-ZContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LB G6SP-V2BB-35-1-Z.

IHS

Datasheet22 pages11 years ago

_legacy Avnet

Factory Futures

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-09-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-05-03
LTD Date2021-11-03

Related Parts

Single Color LED, Blue, Colorless Clear, 2.4mm
LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 6-Pin SMD T/R
LED Uni-Color Blue 466nm Automotive 2-Pin SMD T/R
LED Uni-Color Blue 466nm Automotive 2-Pin SMD T/R
LED Uni-Color Blue 2700K 80 4-Pin SMD
High Power LEDs - Single Color Royal Blue, 175mW

Descriptions

Descriptions of Osram LB G6SP-V2BB-35-1-Z provided by its distributors.

LED Uni-Color Blue 465nm 6-Pin PLCC T/R
LED TOPLED ADV 470NM BLUE 6PLCC
Single Color LED
AP-TOPLED BLUE 900MCD
LB G6SP-V2BB-35-1-Z
TOPLED APT BLU SMT

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A4678
  • Q65110-A4678
  • Q65110A4678