Wolfspeed MLEROY-A1-0000-000502

High Power LEDs - Single Color Royal Blue, 175mW
$ 0.724
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed MLEROY-A1-0000-000502.

Newark

Datasheet30 pages9 years ago
Datasheet30 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)

Related Parts

LED Uni-Color Blue 2700K 80 4-Pin SMD
LED Uni-Color Blue 4-Pin SMD T/R
High Brightness Led, Xlamp Ml-E Series, Blue, 10.7 Lm, 150 Ma, 350 Ma Rohs Compliant: Yes
LED; 2.0 X 3MM SMD LED W/REFLECTOR ULTRA SUPER BLUE INGAN | Lumex SML-LX23USBC-TR
KingbrightAPA1606QBC/D
APA1606QBC/D BLUE LED, 465 NM 1605 (0602) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount

Descriptions

Descriptions of Wolfspeed MLEROY-A1-0000-000502 provided by its distributors.

High Power LEDs - Single Color Royal Blue, 175mW
Single Color LED, 3.11mm
455nm(450~460) 125¡ã 3.2V 150mA SMD 3.5mm*3.15mm*1.33mm
LED XLAMP MLE BLUE 455NM SMD
XLAMP ML-E LIGHT EMITTING DIODE ROYAL BLUE
XLAMP ML-E RB 175WM@150MA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi