ams-OSRAM SFH 4257R

Infrared Emitter 850nm 9mW/sr Circular Top Mount Automotive 2-Pin SMD
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams-OSRAM SFH 4257R.

IHS

Datasheet17 pages5 years ago

Osram Opto SCT

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Low-Power Uni-Color Green 565nm 2.1V 2-Pin SMD T/R
LED, GREEN, 2.4mm, 32MCD, 565NM; LED Col; Color:Green; Mounting:SMD; Bulb Size:2.4mm; Forward Current
597 Series Red 2.4 mm 120° 10 mcd Water Clear 2 V Square LED PLCC-2
LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R
OPTO LW P4SG-V2AB-JKPL-1 POINTLED SERIES WHITE LED 5600K ROUND LENS SMD PACKAGE
Infrared Emitter 950nm 11mW/sr Circular Right Angle 2-Pin SMD

Descriptions

Descriptions of ams-OSRAM SFH 4257R provided by its distributors.

Infrared Emitter 850nm 9mW/sr Circular Top Mount Automotive 2-Pin SMD
High Power Infrared Emitter, 5.2mmx2.8mmx1.9mm, -40°C to 100°C
Osram Opto SCT
Infrared LED, 2.4mm, 1-Element, 860nm
860nm 120¡ã 1.5V , PLCC-2 3.4mm*3mm*2.1mm
High Power Infrared Emitter (850 nm)
- Pre-ordered transistors ROHS
EMITTER IR 860NM 100MA PLCC SMD

Images

Manufacturer Aliases

ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names:

  • AMS OSRAM GROUP
  • AMS-OSRAM INTERNATIONAL GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111A2395
  • SFH 4257 R
  • SFH4257-R
  • SFH4257R