
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 475-SFH4255-ZCT-ND | 67,865 | 1 | Cut Tape | ||||||||
| TTI | Q65110A2467 | 2,000 | 2K | Tape & Reel | 18h | |||||||
| Avnet | Q65110A2467 | 0 | 4K | 3d | ||||||||
| Mouser | 720-FH4255Z | 3,554 | 1 | Tape & Reel | ||||||||
| Win Source | WS-SFH 4255-Z | 2,000 | 65 | 16h |
Download ams-OSRAM SFH 4255-Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of ams-OSRAM SFH 4255-Z provided by its distributors.
ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names: