ams-OSRAM SFH 3605-Z

Silicon NPN Phototransistor in MIDLED package, -40 to 100 °C, 1.6 x 3.1 x 2.3 mm
$ 0.432
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams-OSRAM SFH 3605-Z.

IHS

Datasheet17 pages5 years ago

Osram Opto SCT

Arrow Electronics

_legacy Avnet

CAD Models

Download ams-OSRAM SFH 3605-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.432
$ 0.421
Stock
144,633
53,187
Authorized Distributors
3
3
Case/Package
SMD/SMT
-
Number of Pins
2
2
Collector Emitter Breakdown Voltage
35 V
-
Max Collector Current
15 mA
-
Viewing Angle
40 °
20 °
Orientation
Side View
-
Rise Time
45 µs
45 µs
Fall Time
45 µs
45 µs
Max Power Dissipation
130 mW
130 mW
Collector Emitter Saturation Voltage
150 mV
-

Supply Chain

Introduction Date2014-02-20
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-02-02
LTD Date2028-02-02

Related Parts

ams-OSRAMSFH 3600-Z
Silicon NPN Phototransistor in MIDLED package, -40 to 100 °C, 2.3 x 3.1 x 1.6 mm
Silicon NPN Phototransistor in MIDLED package, -40 to 100 °C, 2.3 x 3.1 x 1.6 mm
Silicon NPN Phototransistor in MIDLED package, -40 to 100 °C, 1.6 x 3.1 x 2.3 mm

Descriptions

Descriptions of ams-OSRAM SFH 3605-Z provided by its distributors.

Silicon NPN Phototransistor in MIDLED package, -40 to 100 °C, 1.6 x 3.1 x 2.3 mm
Osram Opto SCT
Phototransistor Chip Silicon 990nm Automotive AEC-Q101 2-Pin MIDLED
PHOTOTRANSISTOR MIDLED SIDEVIEW
PHOTO TRANS, NPN, 990NM, SMD ROHS COMPLIANT: YES
Photo Transistor, 990nm, 0.015A I(C)
SENSOR PHOTO 990NM SIDE VIEW SMD
MIDLED TOPLOOKER PHOTOTRANSIS.

Manufacturer Aliases

ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names:

  • AMS OSRAM GROUP
  • AMS-OSRAM INTERNATIONAL GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110-A1574
  • Q65110A1574
  • SFH 3605Z
  • SFH-3605-Z
  • SFH3605-Z
  • SFH3605Z