Mounting Type = SMD / Viewing Angle ° = 40 / Package / Case Size = SMD / Peak Wavelength nm = 990 / Forward Current (If) mA = 15 / Forward Voltage (Vf) V = 35 / Dark Current nA = 1 / Rise Time us = 45 / Fall Time us = 45 / Power Dissipation (Pd) mW = 130 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100