ams-OSRAM DLG1414

Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 3.7mm
$ 25.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams-OSRAM DLG1414.

_legacy Avnet

Datasheet10 pages31 years ago

Farnell

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 25.22
$ 32.363
Stock
22,134
61,318
Authorized Distributors
1
2
Backlight Type
-
-
Backlight Color
-
-
Illumination Color
Green
Green
Number of Characters
4
4
Interface
-
-
Diagonal Size
-
-
Resolution (width)
-
-
Resolution (height)
-
-
Operating Supply Voltage
5 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of ams-OSRAM DLG1414 provided by its distributors.

Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 3.7mm
Alphanumeric Displays Panel 4DIGIT 140LED Green 12-Pin DIP
INTELLI DISP,0.145IN.,4DGT,5X7 DOT, GREEN
INTELLIGENT DISP 4 CHAR 5X7 GRN
LED DISPLAY, ALPHANUMERIC; External Depth:6.1mm; External Length / Height:20.3mm; Width, External:17.8mm; Character Size:3.66mm; Character Type:Dot matrix; Current, If per Segment Nom:80mA; Display Technology:LED; Interface Type:CMOS; LED Colour:Green; Lead Spacing:2.54mm; No. of Characters:4; Row Pitch:15.24mm; Time, Access:110ns; Typ Luminous Intensity:70µcd; Voltage, Supply DC:5V; Width, Character Spacing:4.45mm

Manufacturer Aliases

ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names:

  • AMS OSRAM GROUP
  • AMS-OSRAM INTERNATIONAL GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLG 1414
  • DLG-1414
  • Q68000-A8093
  • Q68000A8093