Broadcom HDLG-1414

Alphanumeric LED Display, Green, 110 mA, 5.6 mcd, 4, 3.7 mm, 5 V
$ 32.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDLG-1414.

IHS

Datasheet11 pages9 years ago

Newark

Inventory History

3 month trend:
-26.88%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 32.363
$ 25.22
Stock
59,665
22,134
Authorized Distributors
2
1
Illumination Color
Green
Green
Case/Package
DIP
DIP
Number of Pins
12
12
Number of Characters
4
4
Element Configuration
-
-
Forward Voltage
5 V
5 V
Test Current
-
-
Luminous Intensity
5.6 mcd
70 mcd
Wavelength
574 nm
565 nm
Operating Supply Voltage
-
5 V
Max Power Dissipation
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightBC56-12GWA
LED Display 7-segment 3-digit 0.56"(14.22mm) Green 568nm BC 56-12 GWA
Four Digit Seven Segment Yellow Green 0.56" Through Hole LED Display
KingbrightSC39-12GWA
6.4mcd 7-Segment 0.39in 6.2mm 9.9mm 9.906mm 10mm DIP-10 7mm*10mm*13mm
Lite-OnLTS-4801G
7 SEGMENT NUMERIC DISPLAY Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10mm
Lite-OnLTC-5623G
2.4mcd 7-Segment 0.56in 8.1mm 14.2mm 14.224mm 14.22mm DIP 8mm*50.3mm*19mm
Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP

Descriptions

Descriptions of Broadcom HDLG-1414 provided by its distributors.

Alphanumeric LED Display, Green, 110 mA, 5.6 mcd, 4, 3.7 mm, 5 V
5.6mcd ASCII 5 x 7 Dot Matrix 3.7mm 3.7mm DIP 17.66mm*20.12mm*6.1mm
LED Displays & Accessories Green 574nm 1x4 Alphanumeric
Alphanumeric Displays Panel 4DIGIT 140LED Green 12-Pin DIP
5X7 DOT MATRIX DISPLAY GREEN 3.7 mm
Four Character Smart Alphanumeric Displays
5X7 SMART DISP 4CHAR .15IN GREEN
Alphanumeric Display; No. of Digits/Alpha:4; Character Size:3.68mm; Color:Green; Luminous Intensity:140µcd; Forward Current:1mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDLG1414