OSA Opto OCL-400 SW-XD-T

LED, COOL WHITE, 600MCD, SMD; LED Colour: Cool White; LED Mounting: SMD; LED Case Size: -; Forward Current If: 20mA;...
$ 1.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for OSA Opto OCL-400 SW-XD-T.

element14 APAC

Datasheet5 pages16 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 6-Pin SMD T/R
Single Color LED, Blue, Colorless Clear, 1.7mm
Single Color LED, White, Diffused, 2.4mm
Triple Color LED, Red/green/blue
KingbrightAA2810AZGSK
LED Uni-Color Green 515nm 2-Pin Chip LED T/R
Single Color LED, True Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of OSA Opto OCL-400 SW-XD-T provided by its distributors.

LED, COOL WHITE, 600MCD, SMD; LED Colour: Cool White; LED Mounting: SMD; LED Case Size: -; Forward Current If: 20mA; Forward Voltage: 3.2V; Wavelength Typ: -; Luminous Intensity: 600mcd; Viewing Angle: 120°; Lens Shape: -; Produc
Led, Cool White, 600Mcd; Led Color:Blanco Frío; Tamaño De Bulbo:-; Longitud De Onda Típ.:-; Tensión Directa:3.2V; Corriente Directa If:20Ma; Intensidad Luminosa:600Mcd; Led, Montaje:Smd; Lente, Perfil:-; Ángulo De Visión:120° |Osa Opto Light OCL-400 SW-XD-T

Manufacturer Aliases

OSA Opto has several brands around the world that distributors may use as alternate names. OSA Opto may also be known as the following names:

  • OSA OPTO LIGHT
  • OSA
  • OSA OPTO LIGHT GMBH
  • EPIGAP OSA PHOTONICS GMBH