What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright AA2810AZGSK

LED Uni-Color Green 515nm 2-Pin Chip LED T/R
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA2810AZGSK.

IHS

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+124%

CAD Models

Download Kingbright AA2810AZGSK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAA2214ZGS
Single Color LED, Green, Water Clear, 1.65mm
KingbrightAA3021ZGSK
Single Color LED, Green, Water Clear, 2.5mm
KingbrightAPHHS1005ZGCK
LED Uni-Color Green 515nm 2-Pin Chip LED T/R
Single Color LED, Blue, Colorless Clear, 1.7mm
Green 1.6 mm 110° Water Clear Typical Intensity 14 mcd 2.2 V Right Angle SMT LED
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Kingbright AA2810AZGSK provided by its distributors.

LED Uni-Color Green 515nm 2-Pin Chip LED T/R
Single Color LED, Green, Water Clear, 2.3mm
Standard LEDs - SMD 2.8X1.0MM RA GRN SMD LED
RIGHT ANGLE GREEN PLCC2 SMD LED
525nm 110° 3.3V 20mA With flat top,rectangle transparent colourless,green SMD,2.8X1.2MM standard mounting,SMD mount 2.8mm*1.2mm*800μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA-2810AZGSK