Orion OD8025-24HB02A

Orion Fans OD8025-24HB02A DC Fan with alarm, 24V, 80 x 25 mm, Ball Bearing, OD8025 Series
$ 11.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD8025-24HB02A.

IHS

Datasheet166 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+50.09%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output
Orion Fans OD8025-12HB02A DC Fan with alarm, 12V, 80 x 25 mm, Ball Bearing, OD8025 Series
DC Fan Ball Bearing 12V 0.21A 2.5W 3000RPM 40CFM 35dB Flange Mount
DC Fan Ball Bearing 24V 0.065A 1.6W 3100RPM 41CFM 35dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13.8V 41.3CFM 30dB 80 X 80 X 25mm

Descriptions

Descriptions of Orion OD8025-24HB02A provided by its distributors.

Orion Fans OD8025-24HB02A DC Fan with alarm, 24V, 80 x 25 mm, Ball Bearing, OD8025 Series
80 mm x 80 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Alarm Output
DC Fan Axial Ball Bearing 24V 14V to 26.4V 40.1CFM 33dB 80 X 80 X 25mm High Speed
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m/min) 3 Wire Le
DC FAN, BALL, 40.1CFM, 80MMX25MM, 0.12A; Supply Voltage VDC:24V; Fan Frame Type:Square; Fan Frame Size:80mm; External Depth:25mm; Bearing Type:Ball Bearing; Air Flow - CFM:40.1CFM; Noise Rating:33dB; Power Rating:2.9W; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion