Orion OD1238-24HTB

120 mm x 120 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 124.1CFM 44dBA Terminals
$ 16.815
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD1238-24HTB.

Electro Sonic

Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.30%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2023-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 124.1CFM 44dBA Terminals
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38mm Tachometer
DC Fan Axial Ball Bearing 24V 12V to 27.6V 99.94CFM 44dB 119 X 119 X 32mm
DC FAN, 12V, 120X120X38MM, 105.461CFM, 4.68W, 46.7DBA, 2800RPM, WIRE LEADS
DC Fans DC Axial Fan, 119x119x25mm, 12VDC, 114.7CFM, Flange Mount, 3-Wire, Lock Sensor

Descriptions

Descriptions of Orion OD1238-24HTB provided by its distributors.

120 mm x 120 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 124.1CFM 44dBA Terminals
Orion Fans OD1238-24HTB DC Fan, 24V, 90CFM, 120x120x38mm, OD1238-HTB Series
DC Fan Ball Bearing 24V 0.23A 3000RPM 100CFM 42dB Flange Mount
AXIAL FAN, BALL, 90CFM, 42DB, 0.23A, 24V; Supply Voltage VDC:24V; Fan Frame Type:Square; Fan Frame Size:120mm; External Depth:38mm; Bearing Type:Ball Bearing; Air Flow - CFM:90CFM; Noise Rating:42dBA; Power Rating:12W; IP Rating:IP55RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD1238-24HTB.